Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBGS3D5N06CCopy
Order Code
Re-Reel3677715RL
Cut Tape3677715
Your Part Number
377 In Stock
Need more?
377 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.580 | CNY27.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.580 (CNY31.1654) |
| 10+ | CNY23.150 (CNY26.1595) |
| 100+ | CNY18.720 (CNY21.1536) |
| 500+ | CNY16.310 (CNY18.4303) |
| 800+ | CNY14.940 (CNY16.8822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBGS3D5N06CCopy
Order Code
Re-Reel3677715RL
Cut Tape3677715
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id127A
Drain Source On State Resistance3100µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation115W
No. of Pins7Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
127A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
12V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
