Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTA4151PT1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code2317622
Your Part Number
59,501 In Stock
Need more?
59,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.733 (CNY0.8283) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTA4151PT1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code2317622
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.36ohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max450mV
Power Dissipation301mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTA4151PT1G is a P-channel Small Signal MOSFET offers -20V drain source voltage and -760A continuous drain current. It is suitable for high side load switch, DC-to-DC conversion, small drive circuits, battery operated systems such as cell phones, PDAs and digital cameras.
- Low RDS (ON) for higher efficiency and longer battery life
- Small outline package
- Standard gullwing package
- ESD protected gate
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
760mA
Transistor Case Style
SC-75
Rds(on) Test Voltage
4.5V
Power Dissipation
301mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.36ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
450mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
