Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVP249SDSF3T1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2835592RL
Cut Tape2835592
Your Part Number
2,890 In Stock
Need more?
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.940 | CNY34.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVP249SDSF3T1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2835592RL
Cut Tape2835592
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4.5ohm
Reverse Voltage50V
Diode Case StyleSC-70
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage920mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
920mV
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Resistance @ If
4.5ohm
Diode Case Style
SC-70
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
