Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVD4001DR2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2728369RL
Cut Tape2728369
Your Part Number
6,724 In Stock
Need more?
6,724 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2500+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVD4001DR2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2728369RL
Cut Tape2728369
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max28V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min-
Input Voltage Max30V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current500mA
Output Voltage28V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
28V
No. of Pins
8Pins
Input Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
