Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSV45060JDT4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2724055RL
Cut Tape2724055
Your Part Number
2,499 In Stock
Need more?
2,499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.340 | CNY5.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45060JDT4GCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2724055RL
Cut Tape2724055
Technical Datasheet
No. of Channels1Channels
Output Current Max100mA
Output Voltage Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Output Current100mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TO-252 (DPAK)
Output Current
100mA
Switching Frequency
-
Output Current Max
100mA
IC Case / Package
TO-252 (DPAK)
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
