Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSV45035JZT1GCopy
Order Code
Re-Reel2774625RL
Cut Tape2774625
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.700 | CNY3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45035JZT1GCopy
Order Code
Re-Reel2774625RL
Cut Tape2774625
Technical Datasheet
No. of Channels1Channels
Output Current Max70mA
Output Voltage Max-
IC Case / PackageSOT-223
No. of Pins4Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOT-223
No. of Outputs1Outputs
Output Current70mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-223
Output Current
70mA
Switching Frequency
-
Output Current Max
70mA
IC Case / Package
SOT-223
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
