Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNST3946DXV6T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2845427RL
Cut Tape2845427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.670 | CNY23.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.670 (CNY5.2771) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY0.711 (CNY0.8034) |
| 5000+ | CNY0.697 (CNY0.7876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3946DXV6T1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2845427RL
Cut Tape2845427
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN500mW
Power Dissipation PNP500mW
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleSOT-563
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
500mW
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
500mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
