Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS60600MZ4T1G
Order Code
Re-Reel2317597RL
Cut Tape2317597
Your Part Number
3,660 In Stock
Need more?
3660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.830 | CNY8.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY6.300 (CNY7.119) |
| 50+ | CNY3.930 (CNY4.4409) |
| 200+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS60600MZ4T1G
Order Code
Re-Reel2317597RL
Cut Tape2317597
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current6A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency100MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The NSS60600MZ4T1G is a 6A PNP Bipolar Transistor ideal for high speed switching applications where power saving is a concern. It is a combination of low saturation voltage and high gain.
- Low collector-emitter saturation voltage
- Minimized power loss
- High DC current gain
- Very low current requirements
- High current-gain bandwidth product
- Ideal for high frequency designs
- Superior gain linearity
- Minimal distortion
- Halogen-free
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
6A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
