Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS60201LT1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2317568
Your Part Number
12,000 In Stock
15,000 more incoming. You can reserve stock now
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY6.020 (CNY6.8026) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each
Minimum: 5
Multiple: 5
CNY43.45 (CNY49.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS60201LT1GCopy
Manufacturer Standard Lead Time19 weeks
Order Code2317568
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current2A
Power Dissipation540mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSS60201LT1G is a 4A NPN Bipolar Transistor designed for use in low voltage and high speed switching applications where affordable efficient energy control is important. It is a miniature surface-mount device featuring ultra-low saturation voltage VCE(sat) and high current gain capability.
- ESD robust
- High current gain
- High cut-off frequency
- Low profile package
- Linear gain (Beta)
- Improved circuit efficiency
- Decreased battery charge time
- Reduce component count
- High frequency switching
- Smaller portable product
- No distortion
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive, Signal Processing, Portable Devices, Lighting, Motor Drive & Control, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
540mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
