Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR201MXT5GCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2895762RL
Cut Tape2895762
Your Part Number
15,504 In Stock
Need more?
15,504 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.640 | CNY33.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR201MXT5GCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2895762RL
Cut Tape2895762
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage2V
Forward Current50mA
Forward Voltage320mV
Diode Capacitance0.15pF
Diode Case StyleX2DFN
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
50mA
Diode Capacitance
0.15pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
2V
Forward Voltage
320mV
Diode Case Style
X2DFN
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
