5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.830 (CNY0.9379) |
Product Information
Product Overview
The NSR10F40NXT5G is a Schottky Barrier Diode optimized for low forward voltage drop and low leakage current. It is offered in a chip scale package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, clamping & protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 490mV at 1A Very low forward voltage drop
- 10μA at 10V Low reverse current VR
- Class 3B human body model & Class C machine model ESD rating
- Very high speed switching
- AEC Qualified
- Pb-free, halogen free/BFR free
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Technical Specifications
Single
1A
18A
502
-
NSR10
No SVHC (25-Jun-2025)
40V
490mV
150°C
2Pins
Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

