Print Page
2,470 In Stock
15,000 more incoming. You can reserve stock now
70 Delivery in 3-4 Business Days(SG stock)
2,400 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.620 | CNY13.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.620 (CNY2.9606) |
| 50+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.000 (CNY1.130) |
| 3000+ | CNY0.980 (CNY1.1074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.960 (CNY1.0848) |
| 15000+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR05F30NXT5GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2985421
Re-Reel2317598RL
Cut Tape2317598
Product RangeNSR05
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max430mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case Style0402
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR05
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSR05F30NXT5G is a Schottky Barrier Diode, optimized for low forward voltage drop and low leakage current and are offered in a chip scale package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Low forward voltage drop
- Low reverse current
- High switching speed
- Halogen-free
Applications
Lighting, Power Management, Test & Measurement, Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
10A
Diode Case Style
0402
Reverse Recovery Time
-
Product Range
NSR05
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
430mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064

