Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY0.973 (CNY1.0995) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.539 (CNY0.6091) |
| 5000+ | CNY0.529 (CNY0.5978) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0240V2T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code2317403
Product RangeNSR02
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNSR02
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NSR0240V2T1G is a Schottky Barrier Diode optimized for very low forward voltage drop and low leakage current and used in a wide range of dc-dc converter, clamping and protection applications in portable devices. Its miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
- Very high switching speed
- 4pF Low capacitance
- Halogen-free
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
250mA
Diode Case Style
SOD-523
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
NSR02
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

