Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2985411
Re-Reel2724054RL
Cut Tape2724054
Your Part Number
1,357 In Stock
Need more?
1,357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.650 | CNY13.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.960 (CNY2.2148) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.760 (CNY1.9888) |
| 7500+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2985411
Re-Reel2724054RL
Cut Tape2724054
Technical Datasheet
No. of Channels1Channels
Output Current Max50mA
Output Voltage Max-
IC Case / PackageDO-214AA
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max120V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleDO-214AA
No. of Outputs1Outputs
Output Current50mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
120V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DO-214AA
Output Current
50mA
Switching Frequency
-
Output Current Max
50mA
IC Case / Package
DO-214AA
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
