
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.770 (CNY2.0001) |
Product Information
Product Overview
The NSIC2020JBT3G is a constant current regulator & LED driver in 2 pin DO-214AA package. This 120V, 20mA 15%, 3W linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to constant current diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 45% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The 120 V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating withstands surges common in industrial and commercial signage applications.
- Wide operating voltage range
- Immediate turn-on
- Voltage surge suppressing - protecting LEDs
- UL94-V0 certified
- Negative temperature coefficient
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
2Pins
120V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
DO-214AA
20mA
-
20mA
DO-214AA
-
Surface Mount
175°C
AEC-Q100
Lead (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
