
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.210 | CNY6.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.957 (CNY1.0814) |
| 500+ | CNY0.867 (CNY0.9797) |
| 1500+ | CNY0.850 (CNY0.9605) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.786 (CNY0.8882) |
| 9000+ | CNY0.771 (CNY0.8712) |
Product Information
Product Overview
The NSI45015WT1G is a constant current LED Driver designed to provide a solution for regulating current in LEDs. It is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. It requires no external components allowing it to be designed as a high or low-side regulator.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - protecting LEDs
- SBT (Self-biased transistor) technology
- Negative temperature coefficient
Applications
Automotive, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
MSL 1 - Unlimited
AEC-Q100
SOD-123
15mA
-
15mA
SOD-123
-
Surface Mount
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
