Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSBC123JPDXV6T1GCopy
Order Code
Re-Reel2845420RL
Cut Tape2845420
Your Part Number
925 In Stock
Need more?
925 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.683 (CNY0.7718) |
| 5000+ | CNY0.527 (CNY0.5955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSBC123JPDXV6T1GCopy
Order Code
Re-Reel2845420RL
Cut Tape2845420
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Digital Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R247kohm
Resistor Ratio, R1 / R20.047(Ratio)
RF Transistor CaseSOT-563
Transistor Case StyleSOT-563
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
RF Transistor Case
SOT-563
No. of Pins
6 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
2.2kohm
Resistor Ratio, R1 / R2
0.047(Ratio)
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NSBC123JPDXV6T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
