
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.890 | CNY6.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.890 (CNY7.7857) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY3.040 (CNY3.4352) |
Product Information
Product Overview
The NS5S1153MUTAG is a double-pole double-throw (DPDT) Audio Switch with negative swing capability. The switch is for combined true-ground audio and USB 2.0 high speed data applications. It allows portable systems to use a single port to pass either USB data or audio signals from an external headset; headset; the 2 channels being compliant to USB 2.0, USB 1.1 and USB 1.0. The switch is capable of passing signals with negative voltages as low as 2V below ground. The device features shunt resistors on the audio ports. These resistors are switched in when the audio channel is off and provide a safe path to ground for any charge that may build up on the audio lines. This reduces Pop and Click noise in the audio system. The NS5S1153 is also equipped with VBUS detection circuitry to immediately switch to USB mode in the event that a voltage is detected on VBUS.
- 2:1 High speed switch
- High bandwidth of 820MHz on D+/D-
- Audio channel shunt resistors for POP and CLICK noise reduction
- Ultra-low THD in audio mode
- 5.25V Tolerant common pins
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Audio, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
2.7V to 5V
UQFN
1Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
5.5ohm
10Pins
3ohm
DPDT
USB
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
