Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVBAF360T3GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368096RL
Cut Tape3368096
Your Part Number
4,460 In Stock
10,000 more incoming. You can reserve stock now
4,460 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.680 | CNY13.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1000+ | CNY5.610 (CNY6.3393) |
| 5000+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVBAF360T3GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3368096RL
Cut Tape3368096
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-221AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current125A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
125A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-221AC
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
