Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVB30H100MFST1GCopy
Order Code
Re-Reel3368094RL
Cut Tape3368094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.990 | CNY17.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 5000+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVB30H100MFST1GCopy
Order Code
Re-Reel3368094RL
Cut Tape3368094
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Diode Case StyleSOIC
No. of Pins8Pins
Forward Voltage Max900mV
Forward Surge Current300A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
8Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
30A
Diode Case Style
SOIC
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
