
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.170 | CNY25.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.440 (CNY1.6272) |
Product Information
Product Overview
This device uses the Schottky Barrier principle with a large area metal−to−silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC−DC and DC−DC converters, reverse battery protection, and “Oring” of multiple supply voltages and any other application where performance and size are critical.
- Guardring for Stress Protection
- Low Forward Voltage
- 175°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0
- Package Designed for Optimal Automated Board Assembly
Applications
Industrial, Power Supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100V
Single
2Pins
50A
Surface Mount
AEC-Q101
1A
SOD-123FL
760mV
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
