Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLX1G74MUTCGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2774658RL
Cut Tape2774658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLX1G74MUTCGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2774658RL
Cut Tape2774658
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency200MHz
Output Current-
Logic Case StyleUQFN
IC Case / PackageUQFN
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
2.6ns
Output Current
-
IC Case / Package
UQFN
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
200MHz
Logic Case Style
UQFN
No. of Pins
8Pins
IC Output Type
Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
