Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLV14541BDR2GCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3368404RL
Cut Tape3368404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.870 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 2500+ | CNY3.070 (CNY3.4691) |
| 5000+ | CNY3.010 (CNY3.4013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14541BDR2GCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3368404RL
Cut Tape3368404
Technical Datasheet
Frequency3MHz
Supply Voltage Min3V
Supply Voltage Max18V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
3MHz
Supply Voltage Max
18V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
3V
Digital IC Case
SOIC
No. of Pins
14Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NLV14541BDR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
