Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNLV14538BDR2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728182RL
Cut Tape2728182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14538BDR2GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2728182RL
Cut Tape2728182
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeMonostable
Output Current-
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay95ns
Logic IC FamilyMC145
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
-
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
95ns
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NLV14538BDR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
