Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNL27WZ16DFT2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2534490RL
Cut Tape2534490
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.318 | CNY1.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.318 (CNY0.3593) |
| 10+ | CNY0.286 (CNY0.3232) |
| 100+ | CNY0.270 (CNY0.3051) |
| 500+ | CNY0.250 (CNY0.2825) |
| 1000+ | CNY0.233 (CNY0.2633) |
| 5000+ | CNY0.229 (CNY0.2588) |
| 10000+ | CNY0.224 (CNY0.2531) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ16DFT2GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2534490RL
Cut Tape2534490
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number-
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family27WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NL27WZ16DFT2G is a high performance dual Buffer operating from a 1.65 to 5.5V supply. At VCC = 3V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.
- Over voltage tolerant inputs and outputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Extremely high speed - Propagation delay (tpd) 2ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation
- LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
- 24mA Balanced output sink and source capability
- Chip complexity - FET = 72, equivalent gate = 18
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
SOT-363
Supply Voltage Min
1.65V
Logic IC Family
27WZ
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NL27WZ16DFT2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
