Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNJW1302GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2535654
Your Part Number
1,472 In Stock
Need more?
1,472 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.070 (CNY49.7991) |
| 10+ | CNY28.840 (CNY32.5892) |
| 100+ | CNY28.270 (CNY31.9451) |
| 500+ | CNY27.690 (CNY31.2897) |
| 1000+ | CNY27.110 (CNY30.6343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.07 (CNY49.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJW1302GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2535654
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Power Dissipation200W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The NJW1302G are power transistors for high power audio, disk head positioners and other linear applications.
- Exceptional safe operating area
- NPN/PNP gain matching within 10% from 50 mA to 5 A
- Excellent gain linearity
- High BVCEO
- High frequency
Applications
Audio, Sound & Video
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3P
No. of Pins
3Pins
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
