Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS6420MT1TWGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677706RL
Cut Tape3677706
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.900 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.200 (CNY8.136) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.910 (CNY5.5483) |
| 2500+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS6420MT1TWGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677706RL
Cut Tape3677706
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min3V
Supply Voltage Max12V
IC Case / PackageWDFN-EP
No. of Pins12Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
12V
No. of Pins
12Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
IC Case / Package
WDFN-EP
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
