Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS5132MN2TXGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2728367RL
Cut Tape2728367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.730 | CNY9.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.730 (CNY10.9949) |
| 10+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY5.160 (CNY5.8308) |
| 250+ | CNY4.950 (CNY5.5935) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY4.640 (CNY5.2432) |
| 2500+ | CNY4.390 (CNY4.9607) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5132MN2TXGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2728367RL
Cut Tape2728367
Technical Datasheet
IC FunctionElectronic Fuse
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Electronic Fuse
Supply Voltage Max
-
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Package Type
DFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
