Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS5132MN1TXGCopy
Order Code
Re-Reel2845204RL
Cut Tape2845204
Your Part Number
10,286 In Stock
Need more?
10,286 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.930 | CNY5.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.930 (CNY6.7009) |
| 10+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY4.010 (CNY4.5313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS5132MN1TXGCopy
Order Code
Re-Reel2845204RL
Cut Tape2845204
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min9V
Supply Voltage Max18V
IC Case / PackageDFN
No. of Pins10Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
9V
IC Case / Package
DFN
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
