Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677705RL
Cut Tape3677705
Your Part Number
3,027 In Stock
4,500 more incoming. You can reserve stock now
3,027 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.180 | CNY21.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.180 (CNY23.9334) |
| 10+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2500+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS4461MT3TXGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677705RL
Cut Tape3677705
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min9V
Supply Voltage Max24V
IC Case / PackageWDFN-EP
No. of Pins10Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
24V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
9V
IC Case / Package
WDFN-EP
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
