Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNFVA25012NP2TCopy
Order Code3463985
Product RangeASPM34 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.760 (CNY712.7588) |
| 5+ | CNY620.940 (CNY701.6622) |
| 10+ | CNY611.120 (CNY690.5656) |
| 50+ | CNY573.890 (CNY648.4957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY630.76 (CNY712.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNFVA25012NP2TCopy
Order Code3463985
Product RangeASPM34 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)50A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesASPM34
Product RangeASPM34 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive 3-phase 1200V, 50A IGBT intelligent power module
- AEC & AQG324 qualified
- 1200V, 50A 3-phase IGBT inverter with integral gate drivers and protection
- Low-loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built-in bootstrap diodes and dedicated vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Built-In NTC thermistor for temperature monitoring and management
- Adjustable over-current protection via integrated sense-IGBTs
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
50A
IPM Case Style
DIP
Product Range
ASPM34 Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
ASPM34
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
