Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDT014LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1611608RL
Cut Tape1611608
Your Part Number
183 In Stock
Need more?
35 Delivery in 3-4 Business Days(SG stock)
148 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.230 | CNY41.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY5.460 (CNY6.1698) |
| 250+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2000+ | CNY3.860 (CNY4.3618) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT014LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1611608RL
Cut Tape1611608
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.16ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDT014L is a N-channel logic level enhancement-mode FET produced using high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. It is particularly suited for low voltage applications such as DC-to-DC conversion where fast switching, low in-line power loss and resistance to transients are needed.
- High density cell design for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NDT014L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
