Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS352APCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438489
Re-Reel9846395RL
Cut Tape9846395
Your Part Number
2,559 In Stock
Need more?
2,559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.690 | CNY18.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.690 (CNY4.1697) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1500+ | CNY1.790 (CNY2.0227) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.750 (CNY1.9775) |
| 9000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS352APCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438489
Re-Reel9846395RL
Cut Tape9846395
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id900mA
Drain Source On State Resistance0.3ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS352AP is a P-channel Logic Level Enhancement Mode Power Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device is particularly suited for low voltage applications where fast high-side switching and low in-line power loss are needed in a very small outline surface mount package.
- High density cell design for extremely low RDS (ON)
- Exceptional on-resistance and maximum DC current capability
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
900mA
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
