Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS332PCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438488
Re-Reel1471069RL
Cut Tape1471069
Your Part Number
14,591 In Stock
Need more?
14,591 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.910 | CNY19.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.910 (CNY4.4183) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1500+ | CNY1.570 (CNY1.7741) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.530 (CNY1.7289) |
| 9000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS332PCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438488
Re-Reel1471069RL
Cut Tape1471069
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.3ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDS332P is a P-channel logic level enhancement-mode Power FET produced using high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is particularly suited for low voltage applications such as battery powered circuits where fast high-side switching and low in-line power loss are needed in a very small outline surface-mount package.
- Very low level gate drive requirements allowing direct operation
- Proprietary package design using copper lead-frame for superior thermal and electrical capabilities
- High density cell design for extremely low RDS (ON)
- Exceptional ON-resistance and maximum DC current capability
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1A
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for NDS332P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
