Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8461DR2GCopy
Order Code
Re-Reel2724061RL
Cut Tape2724061
Your Part Number
7,997 In Stock
5,000 more incoming. You can reserve stock now
7,997 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.790 (CNY7.6727) |
| 2500+ | CNY6.360 (CNY7.1868) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8461DR2GCopy
Order Code
Re-Reel2724061RL
Cut Tape2724061
Technical Datasheet
No. of Channels-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Supply Voltage Min5V
Supply Voltage Max34V
Operating Temperature Max150°C
QualificationAEC-Q100
Input Delay140µs
Output Delay170µs
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Power Switch Type
MOSFET
No. of Pins
8Pins
Operating Temperature Min
-40°C
Supply Voltage Max
34V
Qualification
AEC-Q100
Output Delay
170µs
MSL
MSL 3 - 168 hours
Driver Configuration
High Side
IC Case / Package
SOIC
IC Mounting
Surface Mount
Supply Voltage Min
5V
Operating Temperature Max
150°C
Input Delay
140µs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
