Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8406ASTT1GCopy
Order Code
Full Reel2985533
Re-Reel2774762RL
Cut Tape2774762
Your Part Number
1,030 In Stock
Need more?
1,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.210 (CNY7.0173) |
| 50+ | CNY5.150 (CNY5.8195) |
| 200+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.900 (CNY5.537) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.530 (CNY5.1189) |
| 3000+ | CNY4.440 (CNY5.0172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8406ASTT1GCopy
Order Code
Full Reel2985533
Re-Reel2774762RL
Cut Tape2774762
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage70V
Current Limit7A
On State Resistance0.21ohm
IC Case / PackageSOT-223
Thermal ProtectionYes
No. of Pins4Pins
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
70V
On State Resistance
0.21ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
No. of Channels
1Channels
Current Limit
7A
IC Case / Package
SOT-223
No. of Pins
4Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
