Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7719DQAR2GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3131487RL
Cut Tape3131487
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.060 | CNY36.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.060 (CNY40.7478) |
| 10+ | CNY27.440 (CNY31.0072) |
| 25+ | CNY25.280 (CNY28.5664) |
| 50+ | CNY24.080 (CNY27.2104) |
| 100+ | CNY22.880 (CNY25.8544) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY21.760 (CNY24.5888) |
| 1000+ | CNY20.720 (CNY23.4136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7719DQAR2GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3131487RL
Cut Tape3131487
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs8Outputs
Output Current550mA
Output Voltage40V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
8Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
550mA
IC Case / Package
SSOP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
