Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7430D20R2GCopy
Order Code
Re-Reel3368259RL
Cut Tape3368259
Your Part Number
11 In Stock
6,000 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.840 | CNY38.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.840 (CNY43.8892) |
| 10+ | CNY29.540 (CNY33.3802) |
| 25+ | CNY27.240 (CNY30.7812) |
| 50+ | CNY25.970 (CNY29.3461) |
| 100+ | CNY24.690 (CNY27.8997) |
| 250+ | CNY23.450 (CNY26.4985) |
| 500+ | CNY22.760 (CNY25.7188) |
| 1000+ | CNY22.060 (CNY24.9278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7430D20R2GCopy
Order Code
Re-Reel3368259RL
Cut Tape3368259
Technical Datasheet
No. of Channels3Channels
Output Current Max30mA
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs3Outputs
Output Current30mA
Output Voltage-
Switching Frequency2MHz
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
-
No. of Pins
14Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
3Outputs
Output Voltage
-
Output Current Max
30mA
IC Case / Package
SOIC
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Output Current
30mA
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
