Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7381CDP0R2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3588849RL
Cut Tape3588849
Your Part Number
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.680 | CNY68.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.610 (CNY13.1193) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.970 (CNY12.3961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7381CDP0R2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3588849RL
Cut Tape3588849
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsCommunication Transceiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.75V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Interface Applications
Communication Transceiver
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001612
