
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.530 | CNY5.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.590 (CNY2.9267) |
| 5000+ | CNY2.570 (CNY2.9041) |
Product Information
Product Overview
The NCV7342D10R2G is a high speed low power CAN Transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The transceiver is interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 and 24V systems. Due to the wide common-mode voltage range of the receiver inputs and other design features the transceiver is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.
- Compatible with the ISO 11898-2, ISO 11898-5 standards
- VSPLIT pin on NCV7342-0 version for bus common-mode stabilization
- Very low current consumption in standby-mode with wake-up via the bus
- Transmit data (TxD) dominant time-out function
- Bus dominant time-out function in standby mode
- Under all supply condition the chip behaves predictably
- No disturbance of the bus lines with an unpowered node
- Thermal protection
- Bus pins short-circuit proof to supply voltage and ground
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
AEC-Q100
No SVHC (25-Jun-2025)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
