Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2GCopy
Manufacturer Standard Lead Time4 weeks
Order Code
Re-Reel2775463RL
Cut Tape2775463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2500+ | CNY5.670 (CNY6.4071) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2GCopy
Manufacturer Standard Lead Time4 weeks
Order Code
Re-Reel2775463RL
Cut Tape2775463
Technical Datasheet
No. of Channels-
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current6.8A
Supply Voltage Min13.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay56ns
Output Delay63ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
13.2V
Operating Temperature Min
-40°C
Input Delay
56ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
-
Sink Current
6.8A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
63ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
