Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV47722PAAJR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3368537RL
Cut Tape3368537
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.940 (CNY8.9722) |
| 100+ | CNY7.480 (CNY8.4524) |
| 250+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.900 (CNY7.797) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2500+ | CNY6.620 (CNY7.4806) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV47722PAAJR2GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3368537RL
Cut Tape3368537
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit350mA
On State Resistance-
IC Case / PackageTSSOP-EP
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
-
No. of Pins
14Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
350mA
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
