Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4390DR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677689RL
Cut Tape3677689
Your Part Number
4,023 In Stock
Need more?
4,023 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.170 | CNY18.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.170 (CNY20.5321) |
| 10+ | CNY17.010 (CNY19.2213) |
| 25+ | CNY16.150 (CNY18.2495) |
| 50+ | CNY15.960 (CNY18.0348) |
| 100+ | CNY15.780 (CNY17.8314) |
| 250+ | CNY15.270 (CNY17.2551) |
| 500+ | CNY14.910 (CNY16.8483) |
| 1000+ | CNY14.470 (CNY16.3511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4390DR2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3677689RL
Cut Tape3677689
Technical Datasheet
IC FunctionPFM Controller
Supply Voltage Min0V
Supply Voltage Max18V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Automotive advanced secondary side LLC resonant converter controller with synchronous rectifier control. It is suitable for use in automotive on-board charger and EV high voltage DC/DC converter applications.
- Secondary side PFM controller for LLC resonant converter with synchronous rectifier control
- Charge current control for better transient response and easy feedback loop design
- Adaptive synchronous rectification control with dual edge tracking
- Closed loop soft−start for monotonic rising output
- Green functions to improve light−load efficiency
- Protection functions with auto−restart
- Over Current Protection (OCP), Output Short Protection (OSP) and Overload Protection (OLP)
- Programmable dead times for primary side switches and secondary side synchronous rectifiers
- VDD Under−Voltage Lockout (UVLO)
- Automotive qualified to AEC−Q100 grade 1
Technical Specifications
IC Function
PFM Controller
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
0V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
