Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV33161DR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2728346RL
Cut Tape2728346
Your Part Number
537 In Stock
10,000 more incoming. You can reserve stock now
537 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.420 | CNY9.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY5.600 (CNY6.328) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.210 (CNY5.8873) |
| 250+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.620 (CNY5.2206) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33161DR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2728346RL
Cut Tape2728346
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.27V
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max40V
Reset Output Type-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOIC
Threshold Voltage1.27V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
40V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.27V
Reset Threshold Voltage - Nom
1.27V
Supply Voltage Min
2V
Reset Output Type
-
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
