Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV33152DR2GCopy
Order Code
Re-Reel2774628RL
Cut Tape2774628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY6.900 (CNY7.797) |
| 100+ | CNY6.550 (CNY7.4015) |
| 250+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33152DR2GCopy
Order Code
Re-Reel2774628RL
Cut Tape2774628
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min6.1V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay50ns
Output Delay40ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
6.1V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
40ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
