Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV3065DR2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2532901RL
Cut Tape2532901
Your Part Number
898 In Stock
Need more?
898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY7.220 (CNY8.1586) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV3065DR2GCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2532901RL
Cut Tape2532901
Technical Datasheet
TopologyBoost, Buck
LED Driver Type-
Input Voltage Min3V
Input Voltage Max40V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
3V
Output Voltage Max
-
Switching Frequency Typ
250kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOIC
Switching Frequency
250kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
