NCV2252SN2T1G

Analogue Comparator, RRIO, Low Voltage, 1 Channels, 50 ns, 1.8V to 5.5V, TSOP, 5 Pins

Image is for illustrative purposes only. Please refer to product description.
ONSEMI NCV2252SN2T1G Analogue Comparator, RRIO, Low Voltage, 1 Channels, 50 ns, 1.8V to 5.5V, TSOP, 5 Pins
ManufacturerONSEMI
Manufacturer Part NoNCV2252SN2T1GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2981185RL
Cut Tape2981185
Your Part Number
1,846 In Stock

Need more?

1,846 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY6.970CNY6.97
Total Price (inc GST) CNY6.97 (CNY7.88)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY6.970 (CNY7.8761)
10+CNY4.440 (CNY5.0172)
100+CNY3.600 (CNY4.068)
500+CNY3.450 (CNY3.8985)
1000+CNY3.310 (CNY3.7403)
2500+CNY3.180 (CNY3.5934)
5000+CNY3.080 (CNY3.4804)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Comparator Type

    Low Voltage

    Response Time / Propogation Delay

    50ns

    IC Case / Package

    TSOP

    Comparator Output Type

    Open Drain

    IC Mounting

    Surface Mount

    Operating Temperature Max

    125°C

    Qualification

    AEC-Q100

    SVHC

    No SVHC (25-Jun-2025)

    Comparator Case Style

    TSOP

    No. of Comparators

    1 Comparator

    No. of Channels

    1Channels

    Supply Voltage Range

    1.8V to 5.5V

    No. of Pins

    5Pins

    Power Supply Type

    Single Supply

    Operating Temperature Min

    -40°C

    Product Range

    -

    MSL

    MSL 1 - Unlimited

    Automotive Qualification Standard

    AEC-Q100

    IC Output Type

    Open Drain

    Response Time

    50ns

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Malaysia
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0034