Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2200SN2T1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3368256RL
Cut Tape3368256
Your Part Number
3,848 In Stock
Need more?
958 Delivery in 3-4 Business Days(SG stock)
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.090 | CNY6.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.090 (CNY6.8817) |
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY3.030 (CNY3.4239) |
| 2500+ | CNY2.970 (CNY3.3561) |
| 5000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2200SN2T1GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3368256RL
Cut Tape3368256
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range850mV to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeComplementary Push Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOT-23
IC Output TypeComplementary Push Pull
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
-
IC Case / Package
SOT-23
Comparator Output Type
Complementary Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Complementary Push Pull
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
