
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.290 (CNY3.7177) |
Product Information
Product Overview
NCV20166SN2T1G is a precision operational amplifier in a 5 pin SOT23 package. It features rail−to−rail input and output, and 10MHz bandwidth. This low quiescent current, low noise amplifier is trimmed to provide a low initial input offset voltage. This op amp operates over a supply range from 3.0V to 5.5V. Typical applications include current sensing, current sensing in motor control circuits, current monitor for power supplies, battery powered instrumentation, transducer or sensor interface and medical instrumentation.
- Offset voltage of 550V max (VS = 5V)
- Quiescent current of 1.55mA max
- Voltage noise density of 10nV/√Hz typical
- Rail−to−rail input and output
- AEC−Q100 qualified and PPAP capable
- Operating temperature range from -40°C to +125°C
Technical Specifications
1Channels
6V/µs
SOT-23
General Purpose
50µV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
10MHz
3V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
