Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCT218MTR2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2845255RL
Cut Tape2845255
Your Part Number
1,914 In Stock
Need more?
1,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.800 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.800 (CNY12.204) |
| 10+ | CNY7.190 (CNY8.1247) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.000 (CNY6.780) |
| 250+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.770 (CNY6.5201) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2500+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCT218MTR2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2845255RL
Cut Tape2845255
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 1°C
Accuracy± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleWDFN
Sensor Case / PackageWDFN-EP
No. of Pins8Pins
Supply Voltage Min1.4V
Supply Voltage Max2.75V
No. of Channels2Channels
Resolution10 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
WDFN
No. of Pins
8Pins
Supply Voltage Max
2.75V
Resolution
10 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
WDFN-EP
Supply Voltage Min
1.4V
No. of Channels
2Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
